Image for 82IC2100AA50J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82IC2100AA50J

DigiKey Part Number
2266-82IC2100AA50J-ND
Manufacturer
Manufacturer Product Number
82IC2100AA50J
Description
0 010U 250V
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
EDA/CAD Models
82IC2100AA50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 902
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7815
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
650R1,83163R1 190,56
3 900R1,78122R6 946,76
6 500R1,76442R11 468,73