



8168SHZGE2 | |
---|---|
DigiKey Part Number | CKN4031-ND |
Manufacturer | |
Manufacturer Product Number | 8168SHZGE2 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8168SHZGE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R216,11000 | R216,11 |
10 | R186,47100 | R1 864,71 |
25 | R175,82320 | R4 395,58 |
50 | R168,16000 | R8 408,00 |
100 | R160,82410 | R16 082,41 |
300 | R149,81670 | R44 945,01 |
500 | R144,94742 | R72 473,71 |
1 000 | R138,58194 | R138 581,94 |