New at DigiKey
Image for 73287-0380 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73287-0380

DigiKey Part Number
2266-73287-0380-ND
Manufacturer
Manufacturer Product Number
73287-0380
Description
TYPE N M-F 18 GHz 6dB ATTENUATOR
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WEC
Series
Packaging
Retail Package
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Retail Package
QuantityUnit PriceExt Price
1R1 446,49000R1 446,49
5R1 420,44200R7 102,21
9R1 394,22778R12 548,05
18R1 368,18167R24 627,27
25R1 342,30360R33 557,59