
SEMS-110-02-03.0-H-D-K-TR | |
|---|---|
DigiKey Part Number | 612-SEMS-110-02-03.0-H-D-K-TR-ND - Tape & Reel (TR) 612-SEMS-110-02-03.0-H-D-K-TRCT-ND - Cut Tape (CT) 612-SEMS-110-02-03.0-H-D-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEMS-110-02-03.0-H-D-K-TR |
Description | CONN RCPT 20POS 0.031 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
EDA/CAD Models | SEMS-110-02-03.0-H-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 6mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.6A per Contact | |
Voltage Rating | 235VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,53000 | R105,53 |
| 10 | R89,66600 | R896,66 |
| 25 | R84,04000 | R2 101,00 |
| 50 | R80,02740 | R4 001,37 |
| 100 | R76,20610 | R7 620,61 |
| 250 | R72,50252 | R18 125,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | R59,97382 | R73 467,93 |
| 2 450 | R55,71315 | R136 497,22 |


