




14A-2.5R-12 | |
|---|---|
DigiKey Part Number | 595-1000-ND |
Manufacturer | |
Manufacturer Product Number | 14A-2.5R-12 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 400mA, Series 200mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-2.5R-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R184,17000 | R184,17 |
| 10 | R166,04000 | R1 660,40 |
| 25 | R159,25480 | R3 981,37 |
| 50 | R154,28080 | R7 714,04 |
| 100 | R149,44300 | R14 944,30 |
| 250 | R143,24940 | R35 812,35 |
| 500 | R138,71736 | R69 358,68 |
| 1 000 | R134,31286 | R134 312,86 |

