



1.10.051.204/0001 | |
|---|---|
DigiKey Part Number | 1715-1820-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.051.204/0001 |
Description | SWITCH KEYLK 2POS SPDT 100MA 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 100mA (DC) AC 32 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Center | |
Angle of Throw | 90° | |
Contact Material | Gold (Au) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 458,76000 | R2 458,76 |
| 10 | R2 119,95900 | R21 199,59 |
| 26 | R1 992,92846 | R51 816,14 |
| 50 | R1 910,19480 | R95 509,74 |

