Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640707-1

DigiKey Part Number
A19992-ND
Manufacturer
Manufacturer Product Number
640707-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Obsolete
Contact Finish Thickness
80.0µin (2.03µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-640707-1TE Connectivity AMP Connectors39 690A31397-NDR6,71000Direct
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R6,54000R6,54

Other Suppliers on DigiKey

5 422In Stock
Ships from WEC