
5767044-2 | |
|---|---|
DigiKey Part Number | A115495-ND |
Manufacturer | |
Manufacturer Product Number | 5767044-2 |
Description | CONN RCPT 76POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767044-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 109,57000 | R1 109,57 |
| 14 | R921,05143 | R12 894,72 |
| 28 | R877,11464 | R24 559,21 |
| 56 | R835,29375 | R46 776,45 |
| 112 | R795,47732 | R89 093,46 |












