
5640100333F | |
|---|---|
DigiKey Part Number | 350-2820-ND |
Manufacturer | |
Manufacturer Product Number | 5640100333F |
Description | LED CBI 3MM 3X1 YELLOW DIFF RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,17000 | R62,17 |
| 10 | R45,64000 | R456,40 |
| 100 | R35,82110 | R3 582,11 |
| 500 | R31,51892 | R15 759,46 |
| 1 000 | R30,11848 | R30 118,48 |
| 2 000 | R28,93321 | R57 866,42 |
| 5 000 | R27,64251 | R138 212,55 |

