516-AG10D-ES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 37
Unit Price: R316,10000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 3 299
Unit Price: R66,37000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 2 564
Unit Price: R43,15000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: R114,55000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 25
Unit Price: R183,70000
Datasheet

Similar


Aries Electronics
In Stock: 114
Unit Price: R30,85000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: R103,61653
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: R50,29188
Datasheet

Similar


Aries Electronics
In Stock: 414
Unit Price: R29,29000
Datasheet

Similar


Aries Electronics
In Stock: 48
Unit Price: R68,11000
Datasheet

Similar


Harwin Inc.
In Stock: 1 231
Unit Price: R72,27000
Datasheet
1437536-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-AG10D-ES

DigiKey Part Number
A142256-ND
Manufacturer
Manufacturer Product Number
516-AG10D-ES
Description
CONN IC DIP SOCKET 16POS GOLD
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
16 (2 x 8)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
-
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 216 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 216In Stock
Ships from WEC