
502A834-25-0 | |
|---|---|
DigiKey Part Number | 502A834-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 502A834-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 34 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 2.050" (52.07mm) | |
Large Diameter Recovered | 1.090" (27.69mm) | |
Small Diameter Supplied | 0.800" (20.32mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 3.000" (76.20mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 4.250" (107.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | R2 068,98480 | R155 173,86 |

