Image for 49AN32204001K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49AN32204001K

DigiKey Part Number
2266-49AN32204001K-ND
Manufacturer
Manufacturer Product Number
49AN32204001K
Description
0 22 U 310V
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial
EDA/CAD Models
49AN32204001K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.673" (17.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1200
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
95R11,76284R1 117,47