Similar
Similar



4414F | |
|---|---|
DigiKey Part Number | 381-2954-ND |
Manufacturer | |
Manufacturer Product Number | 4414F |
Description | FAN AXIAL 119X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4414F Models |
Category | Power (Watts) 5 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.38 lb (172.37 g) |
Width 25.40mm | Voltage Range 12 ~ 28VDC |
Air Flow 100.1 CFM (2.80m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Noise 43.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225B-230-438 | Same Sky (Formerly CUI Devices) | 173 | 2223-CFM-A225B-230-438-ND | R271,76000 | Similar |
| CFM-A225V-227-405 | Same Sky (Formerly CUI Devices) | 68 | 102-5615-ND | R277,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R689,13000 | R689,13 |
| 10 | R552,06900 | R5 520,69 |
| 26 | R500,18077 | R13 004,70 |
| 52 | R465,08038 | R24 184,18 |
| 104 | R446,37058 | R46 422,54 |





















