
4-160996-2 | |
|---|---|
DigiKey Part Number | 2266-4-160996-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-160996-2 |
Description | CBL TIE LOCKING BLACK 7.87" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.141" (3.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Box: | 5715 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | R3,73049 | R1 305,67 |
| 1 750 | R3,66327 | R6 410,72 |
| 3 500 | R3,57925 | R12 527,38 |

