
3386H-1-601LF | |
|---|---|
DigiKey Part Number | 3386H-1-601LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-601LF |
Description | TRIMMER 600 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-601LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 600 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,85000 | R22,85 |
| 10 | R19,10600 | R191,06 |
| 25 | R17,76520 | R444,13 |
| 50 | R16,80400 | R840,20 |
| 100 | R15,89150 | R1 589,15 |
| 300 | R14,53433 | R4 360,30 |
| 500 | R13,94094 | R6 970,47 |
| 1 000 | R13,17215 | R13 172,15 |
| 5 000 | R11,53984 | R57 699,20 |

