
199D105X9035A2B1 | |
|---|---|
DigiKey Part Number | 718-199D105X9035A2B1TR-ND - Tape & Reel (TR) 718-199D105X9035A2B1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 199D105X9035A2B1 |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D105X9035A2B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.173" Dia (4.40mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,62000 | R35,62 |
| 10 | R24,06300 | R240,63 |
| 50 | R19,49260 | R974,63 |
| 100 | R18,08280 | R1 808,28 |
| 500 | R15,69930 | R7 849,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,96144 | R14 961,44 |
| 2 000 | R14,35390 | R28 707,80 |
| 3 000 | R14,04949 | R42 148,47 |
| 5 000 | R13,71216 | R68 560,80 |
| 7 000 | R13,51481 | R94 603,67 |
| 10 000 | R13,32505 | R133 250,50 |
| 12 000 | R13,23507 | R158 820,84 |

