
2CP5-50-1 | |
|---|---|
DigiKey Part Number | 2266-2CP5-50-1-ND |
Manufacturer | |
Manufacturer Product Number | 2CP5-50-1 |
Description | Electromechanical Sensors |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Maximum Pressure | 500PSI (3447.38kPa) | |
Operating Temperature | -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 394,40000 | R1 394,40 |

