Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
25146NAB
25146NAB

25146NAB

DigiKey Part Number
679-1891-ND
Manufacturer
Manufacturer Product Number
25146NAB
Description
SWITCH SLIDE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flush
Manufacturer
APEM Inc.
Contact Material
Silver (Ag)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Epoxy Sealed Terminals
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Function
On-On
Switch Travel
4.00mm
Current Rating (Amps)
4A (AC), 1A (DC)
Mechanical Life
20,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 660 View Now
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R252,61000R252,61
10R208,97900R2 089,79
50R183,14840R9 157,42
100R173,54600R17 354,60
250R162,31356R40 578,39
500R154,89548R77 447,74
1 000R148,35746R148 357,46
Manufacturers Standard Package

Other Suppliers on DigiKey

660In Stock
Ships from WEC