
ERJ-6GEYJ180V | |
|---|---|
DigiKey Part Number | P18ATR-ND - Tape & Reel (TR) P18ACT-ND - Cut Tape (CT) P18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6GEYJ180V |
Description | RES SMD 18 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6GEYJ180V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,52440 | R13,11 |
| 50 | R0,43020 | R21,51 |
| 100 | R0,35620 | R35,62 |
| 250 | R0,28432 | R71,08 |
| 500 | R0,24332 | R121,66 |
| 1 000 | R0,21072 | R210,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,14730 | R736,50 |
| 10 000 | R0,12761 | R1 276,10 |
| 15 000 | R0,11784 | R1 767,60 |
| 25 000 | R0,10806 | R2 701,50 |
| 35 000 | R0,10756 | R3 764,60 |
| 50 000 | R0,10705 | R5 352,50 |
| 60 000 | R0,10681 | R6 408,60 |
| 120 000 | R0,10597 | R12 716,40 |
| 125 000 | R0,10592 | R13 240,00 |



