




5-520314-8 | |
|---|---|
DigiKey Part Number | A106934-ND |
Manufacturer | |
Manufacturer Product Number | 5-520314-8 |
Description | CONN FFC FPC TOP 8POS 2.54MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-520314-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.190" (4.83mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,37000 | R25,37 |
| 10 | R21,50900 | R215,09 |
| 25 | R20,15120 | R503,78 |
| 50 | R19,19020 | R959,51 |
| 165 | R17,63606 | R2 909,95 |
| 330 | R16,79382 | R5 541,96 |
| 660 | R15,99232 | R10 554,93 |
| 1 155 | R15,37312 | R17 755,95 |
| 2 640 | R14,50236 | R38 286,23 |


