Image for 1234-207-15192 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234-207-15192

DigiKey Part Number
2266-1234-207-15192-1508-ND
Manufacturer
Manufacturer Product Number
1234-207-15192
Description
SHL RECP ASSY
Customer Reference
Detailed Description
Position Circular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R158,79800R1 587,98
40R155,77300R6 230,92
50R147,03500R7 351,75