



1658651-1 | |
|---|---|
DigiKey Part Number | A31489-ND |
Manufacturer | |
Manufacturer Product Number | 1658651-1 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658651-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R282,64000 | R282,64 |
| 10 | R240,26400 | R2 402,64 |
| 25 | R225,21400 | R5 630,35 |
| 50 | R214,46280 | R10 723,14 |
| 100 | R204,22910 | R20 422,91 |
| 250 | R191,45268 | R47 863,17 |
| 500 | R182,32576 | R91 162,88 |















