0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160474J400N-F

DigiKey Part Number
338-3257-ND
Manufacturer
Manufacturer Product Number
160474J400N-F
Description
CAP FILM 0.47UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160474J400N-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 293 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R29,17494R29 174,94

Other Suppliers on DigiKey

293In Stock
Ships from WEC