15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159LBB025M2CE

DigiKey Part Number
2266-159LBB025M2CE-ND
Manufacturer
Manufacturer Product Number
159LBB025M2CE
Description
CAP ALUM 15000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33.16mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
33.16mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.45 A @ 120 Hz
Ripple Current @ High Frequency
4.3125 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:58
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
25R53,43680R1 335,92
150R46,54707R6 982,06
175R40,32960R7 057,68