Direct





14A-30-12 | |
|---|---|
DigiKey Part Number | 595-1004-ND |
Manufacturer | |
Manufacturer Product Number | 14A-30-12 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-30-12 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 30VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 66.70mm L x 55.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 39.70mm |
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 4.8A, Series 2.4A | Weight 1.2 lbs (544.3 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL30-12-130B | Tamura | 42 | MT3111-ND | R359,61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | R328,05167 | R19 683,10 |


