Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1433910000 | |
|---|---|
DigiKey Part Number | 281-8136-ND |
Manufacturer | |
Manufacturer Product Number | 1433910000 |
Description | IE-PCB-RJ45-THR-C6-90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | 1433910000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,00000 | R61,00 |
| 10 | R51,82400 | R518,24 |
| 25 | R48,56360 | R1 214,09 |
| 50 | R46,24460 | R2 312,23 |
| 100 | R44,03660 | R4 403,66 |
| 250 | R41,27936 | R10 319,84 |
| 500 | R39,30892 | R19 654,46 |
| 1 000 | R37,43360 | R37 433,60 |
| 2 500 | R35,09233 | R87 730,82 |











