
5016463200 | |
|---|---|
DigiKey Part Number | 23-5016463200-ND |
Manufacturer | |
Manufacturer Product Number | 5016463200 |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016463200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,32000 | R19,32 |
| 10 | R16,41800 | R164,18 |
| 25 | R15,37920 | R384,48 |
| 50 | R14,64300 | R732,15 |
| 100 | R13,94400 | R1 394,40 |
| 250 | R13,06948 | R3 267,37 |
| 500 | R12,44538 | R6 222,69 |
| 1 000 | R11,85119 | R11 851,19 |
| 2 500 | R11,10933 | R27 773,33 |













