
90311-032LF | |
|---|---|
DigiKey Part Number | 609-2787-ND |
Manufacturer | |
Manufacturer Product Number | 90311-032LF |
Description | CONN RCPT HSG 32POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-032LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,45000 | R34,45 |
| 10 | R29,27300 | R292,73 |
| 25 | R27,43760 | R685,94 |
| 50 | R26,12340 | R1 306,17 |
| 100 | R24,87660 | R2 487,66 |
| 250 | R23,31792 | R5 829,48 |
| 500 | R22,20446 | R11 102,23 |
| 1 000 | R21,14481 | R21 144,81 |
| 2 500 | R19,82166 | R49 554,15 |











