
60413-1 | |
|---|---|
DigiKey Part Number | A27934TR-ND - Tape & Reel (TR) A27934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60413-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60413-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,36100 | R33,61 |
| 25 | R3,14560 | R78,64 |
| 50 | R2,99120 | R149,56 |
| 100 | R2,84830 | R284,83 |
| 250 | R2,66980 | R667,45 |
| 500 | R2,54244 | R1 271,22 |
| 1 000 | R2,42078 | R2 420,78 |
| 2 500 | R2,26914 | R5 672,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | R2,38779 | R28 653,48 |
| 24 000 | R2,27386 | R54 572,64 |
| 36 000 | R2,20977 | R79 551,72 |
| 60 000 | R2,13162 | R127 897,20 |

























