
1SNK908905R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK908905R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK908905R0000 |
Description | JUMPER TERM BLK 5POS SCREW-IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK908905R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R107,21000 | R107,21 |
| 10 | R76,08900 | R760,89 |
| 30 | R65,26100 | R1 957,83 |
| 50 | R61,17660 | R3 058,83 |
| 100 | R56,51520 | R5 651,52 |
| 250 | R51,71936 | R12 929,84 |
| 500 | R48,94938 | R24 474,69 |
| 1 000 | R46,77561 | R46 775,61 |

