
10147603-00009LF | |
|---|---|
DigiKey Part Number | 609-6292-ND |
Manufacturer | |
Manufacturer Product Number | 10147603-00009LF |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10147603-00009LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R4,06700 | R40,67 |
| 25 | R3,81120 | R95,28 |
| 50 | R3,62960 | R181,48 |
| 100 | R3,45660 | R345,66 |
| 250 | R3,24048 | R810,12 |
| 500 | R3,08522 | R1 542,61 |
| 1 000 | R2,93784 | R2 937,84 |
| 3 000 | R2,71850 | R8 155,50 |






