
1738026-1 | |
|---|---|
DigiKey Part Number | A139028-ND |
Manufacturer | |
Manufacturer Product Number | 1738026-1 |
Description | CONTACT SOCKET COAXIAL KX22 GOLD |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket KX22 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1738026-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | KX22 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |











