1-338171-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 295
Unit Price: R172,57700
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R1 452,83360
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R1 707,90480
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R1 183,49240
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: R282,48000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R199,30220
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R204,03420
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R189,79280
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: R205,01000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R206,67240
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R210,78430
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: R270,40320
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: R256,09000
Datasheet

Similar


HARTING
In Stock: 41
Unit Price: R424,81000
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338171-2

DigiKey Part Number
A102035-ND
Manufacturer
Manufacturer Product Number
1-338171-2
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-338171-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 466 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 466In Stock
Ships from WEC