


0982660216 | |
|---|---|
DigiKey Part Number | WM14111-ND |
Manufacturer | |
Manufacturer Product Number | 0982660216 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,04000 | R66,04 |
| 10 | R56,10900 | R561,09 |
| 25 | R52,58320 | R1 314,58 |
| 50 | R50,07260 | R2 503,63 |
| 100 | R47,68140 | R4 768,14 |
| 250 | R44,69528 | R11 173,82 |
| 500 | R42,56252 | R21 281,26 |
| 1 000 | R40,53209 | R40 532,09 |
| 3 000 | R37,51185 | R112 535,55 |










