
333MMR630K | |
|---|---|
DigiKey Part Number | 1572-1217-ND |
Manufacturer | |
Manufacturer Product Number | 333MMR630K |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.276" W (12.50mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,84000 | R8,84 |
| 10 | R5,44200 | R54,42 |
| 50 | R4,08980 | R204,49 |
| 100 | R3,67050 | R367,05 |
| 500 | R2,96516 | R1 482,58 |
| 1 000 | R2,74732 | R2 747,32 |
| 2 500 | R2,51750 | R6 293,75 |
| 5 000 | R2,37899 | R11 894,95 |

