Image for LCS012A05SDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCS012A05SDC

DigiKey Part Number
108-LCS012A05SDC-ND
Manufacturer
Manufacturer Product Number
LCS012A05SDC
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
72gf
Release Force
15gf
Operating Position
0.264" (6.7mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.060" (1.5mm)
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 400
Check Lead Time
Marketplace Stock: 318 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 000R33,39375R66 787,50

Other Suppliers on DigiKey

318In Stock
Ships from WEC