
0734155032 | |
|---|---|
DigiKey Part Number | WM9480-ND |
Manufacturer | |
Manufacturer Product Number | 0734155032 |
Description | CONN SMP JACK R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734155032 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R191,91000 | R191,91 |
| 10 | R163,11900 | R1 631,19 |
| 25 | R152,90320 | R3 822,58 |
| 50 | R145,60300 | R7 280,15 |
| 100 | R138,65460 | R13 865,46 |
| 250 | R129,97900 | R32 494,75 |
| 500 | R123,78110 | R61 890,55 |
| 1 000 | R117,87986 | R117 879,86 |










