



0190020017 | |
|---|---|
DigiKey Part Number | WM3726TR-ND - Tape & Reel (TR) WM3726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020017 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,28000 | R13,28 |
| 10 | R11,24200 | R112,42 |
| 25 | R10,53960 | R263,49 |
| 50 | R10,03540 | R501,77 |
| 100 | R9,55480 | R955,48 |
| 250 | R8,95584 | R2 238,96 |
| 500 | R8,52770 | R4 263,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,49089 | R8 490,89 |
| 2 000 | R8,08550 | R16 171,00 |
| 3 000 | R7,85755 | R23 572,65 |
| 5 000 | R7,57944 | R37 897,20 |
| 7 000 | R7,40175 | R51 812,25 |
| 10 000 | R7,21794 | R72 179,40 |



