
0151360506 | |
|---|---|
DigiKey Part Number | WM16383-ND |
Manufacturer | |
Manufacturer Product Number | 0151360506 |
Description | MICROCLASP 5 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151360506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R115,95000 | R115,95 |
| 10 | R98,52200 | R985,22 |
| 25 | R92,34800 | R2 308,70 |
| 50 | R87,93860 | R4 396,93 |
| 100 | R83,74110 | R8 374,11 |
| 250 | R78,49956 | R19 624,89 |
| 500 | R74,75494 | R37 377,47 |
| 1 000 | R71,18998 | R71 189,98 |
| 2 500 | R66,73877 | R166 846,93 |



