Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0191930082
0191930082

0191930082

DigiKey Part Number
WM13815-ND
Manufacturer
Manufacturer Product Number
0191930082
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.645" (16.38mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,54000R6,54
10R5,54600R55,46
25R5,20280R130,07
50R4,95420R247,71
100R4,71690R471,69
250R4,42008R1 105,02
500R4,20904R2 104,52
1 000R4,00795R4 007,95
2 500R3,75681R9 392,02
Manufacturers Standard Package