12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
0430610012
0430610012

0430610012

DigiKey Part Number
WM20997-ND
Manufacturer
Manufacturer Product Number
0430610012
Description
CONN RCPT HSG 12POS 3.96MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0430610012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 841
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R20,16000R20,16
10R17,09000R170,90
25R16,01760R400,44
50R15,25140R762,57
100R14,52200R1 452,20
250R13,61192R3 402,98
500R12,96160R6 480,80
1 000R12,34287R12 342,87
2 500R11,57016R28 925,40
Manufacturers Standard Package