


0150200119 | |
|---|---|
DigiKey Part Number | WM11433-ND |
Manufacturer | |
Manufacturer Product Number | 0150200119 |
Description | CABLE FFC/FPC 12POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,39000 | R68,39 |
| 10 | R58,07500 | R580,75 |
| 25 | R54,43160 | R1 360,79 |
| 50 | R51,82680 | R2 591,34 |
| 100 | R49,35330 | R4 935,33 |
| 250 | R46,26276 | R11 565,69 |
| 500 | R44,05472 | R22 027,36 |
| 1 000 | R41,95337 | R41 953,37 |
| 3 000 | R38,82727 | R116 481,81 |












