
2000-410 | |
|---|---|
DigiKey Part Number | 2946-2000-410-ND |
Manufacturer | |
Manufacturer Product Number | 2000-410 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R120,82000 | R120,82 |
| 10 | R102,65600 | R1 026,56 |
| 25 | R96,22640 | R2 405,66 |
| 50 | R91,62880 | R4 581,44 |
| 100 | R87,25310 | R8 725,31 |
| 250 | R81,79248 | R20 448,12 |
| 500 | R77,89024 | R38 945,12 |
| 1 000 | R74,17638 | R74 176,38 |












