
WR06X4700FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X4700FTLTR-ND - Tape & Reel (TR) 1292-WR06X4700FTLCT-ND - Cut Tape (CT) 1292-WR06X4700FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X4700FTL |
Description | RES 470 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X4700FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,26900 | R2,69 |
| 25 | R0,19480 | R4,87 |
| 50 | R0,15120 | R7,56 |
| 100 | R0,12100 | R12,10 |
| 250 | R0,09140 | R22,85 |
| 500 | R0,07460 | R37,30 |
| 1 000 | R0,06150 | R61,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,04137 | R206,85 |
| 10 000 | R0,03562 | R356,20 |
| 15 000 | R0,03285 | R492,75 |
| 25 000 | R0,02985 | R746,25 |
| 35 000 | R0,02814 | R984,90 |
| 50 000 | R0,02653 | R1 326,50 |

