
WR08X2201FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X2201FTLTR-ND - Tape & Reel (TR) 1292-WR08X2201FTLCT-ND - Cut Tape (CT) 1292-WR08X2201FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X2201FTL |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X2201FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-132K2L | YAGEO | 37 428 | 13-AC0805FR-132K2LCT-ND | R1,64000 | Parametric Equivalent |
| CAS10F2201CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS10F2201CT-ND | R2,45000 | Parametric Equivalent |
| CRG0805F2K2 | TE Connectivity Passive Product | 181 859 | A106060CT-ND | R1,64000 | Parametric Equivalent |
| RM10F2201CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-RM10F2201CT-ND | R1,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,44200 | R4,42 |
| 25 | R0,32080 | R8,02 |
| 50 | R0,25520 | R12,76 |
| 100 | R0,20780 | R20,78 |
| 250 | R0,16164 | R40,41 |
| 500 | R0,13482 | R67,41 |
| 1 000 | R0,11404 | R114,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,08131 | R406,55 |
| 10 000 | R0,07189 | R718,90 |
| 15 000 | R0,06731 | R1 009,65 |
| 25 000 | R0,06237 | R1 559,25 |
| 35 000 | R0,05954 | R2 083,90 |
| 50 000 | R0,05687 | R2 843,50 |

