
WR08X103 JTL | |
|---|---|
DigiKey Part Number | 1292-WR08X103JTLTR-ND - Tape & Reel (TR) 1292-WR08X103JTLCT-ND - Cut Tape (CT) 1292-WR08X103JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X103 JTL |
Description | RES 10K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,35300 | R3,53 |
| 25 | R0,25560 | R6,39 |
| 50 | R0,20160 | R10,08 |
| 100 | R0,16130 | R16,13 |
| 250 | R0,12368 | R30,92 |
| 500 | R0,10216 | R51,08 |
| 1 000 | R0,08553 | R85,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,05925 | R296,25 |
| 10 000 | R0,05174 | R517,40 |
| 15 000 | R0,04808 | R721,20 |
| 25 000 | R0,04415 | R1 103,75 |
| 35 000 | R0,04189 | R1 466,15 |
| 50 000 | R0,03977 | R1 988,50 |

