
WR04X1243FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1243FTLTR-ND - Tape & Reel (TR) 1292-WR04X1243FTLCT-ND - Cut Tape (CT) 1292-WR04X1243FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1243FTL |
Description | RES 124K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1243FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,22500 | R2,25 |
| 25 | R0,15240 | R3,81 |
| 50 | R0,12140 | R6,07 |
| 100 | R0,09530 | R9,53 |
| 250 | R0,08388 | R20,97 |
| 500 | R0,06862 | R34,31 |
| 1 000 | R0,03050 | R30,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,06324 | R632,40 |
| 20 000 | R0,02248 | R449,60 |
| 30 000 | R0,02076 | R622,80 |
| 50 000 | R0,01890 | R945,00 |
| 70 000 | R0,01784 | R1 248,80 |
| 100 000 | R0,01684 | R1 684,00 |
| 120 000 | R0,01637 | R1 964,40 |
| 240 000 | R0,01484 | R3 561,60 |
| 250 000 | R0,01476 | R3 690,00 |

