
0603N750J500CT | |
|---|---|
DigiKey Part Number | 1292-1545-2-ND - Tape & Reel (TR) 1292-1545-1-ND - Cut Tape (CT) 1292-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N750J500CT |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N750J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,53800 | R5,38 |
| 50 | R0,36300 | R18,15 |
| 100 | R0,31090 | R31,09 |
| 500 | R0,22080 | R110,40 |
| 1 000 | R0,19325 | R193,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,15237 | R609,48 |
| 8 000 | R0,13727 | R1 098,16 |
| 12 000 | R0,12973 | R1 556,76 |
| 20 000 | R0,12136 | R2 427,20 |
| 28 000 | R0,11648 | R3 261,44 |
| 40 000 | R0,11178 | R4 471,20 |

