
0603N620J500CT | |
|---|---|
DigiKey Part Number | 1292-1539-2-ND - Tape & Reel (TR) 1292-1539-1-ND - Cut Tape (CT) 1292-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N620J500CT |
Description | CAP CER 62PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N620J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,48700 | R4,87 |
| 50 | R0,32600 | R16,30 |
| 100 | R0,27560 | R27,56 |
| 500 | R0,19526 | R97,63 |
| 1 000 | R0,17073 | R170,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,12599 | R503,96 |
| 8 000 | R0,11301 | R904,08 |
| 12 000 | R0,10652 | R1 278,24 |
| 20 000 | R0,09935 | R1 987,00 |
| 28 000 | R0,09516 | R2 664,48 |
| 40 000 | R0,09114 | R3 645,60 |

