1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N102J250CT

DigiKey Part Number
1292-1246-2-ND - Tape & Reel (TR)
1292-1246-1-ND - Cut Tape (CT)
1292-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N102J250CT
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N102J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 941
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,35300R3,53
50R0,23180R11,59
100R0,19660R19,66
500R0,13678R68,39
1 000R0,11864R118,64
2 500R0,09962R249,05
5 000R0,08812R440,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07874R787,40
20 000R0,07104R1 420,80
30 000R0,06718R2 015,40
50 000R0,06292R3 146,00
70 000R0,06042R4 229,40
100 000R0,05803R5 803,00
Manufacturers Standard Package